Sintron 207956 Subwoofer 25 cm 150 W 4 Ω

MPN
207956
Brand
Sintron
EAN-13
4250019135811
Order Code
20-1813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £18.72 £15.91
10+ £15.39
100+ £15.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Sintron 207956 is a high-performance subwoofer featuring a 25 cm cone, rated at 150 watts with an impedance of 4 ohms. Designed to deliver deep bass frequencies, this subwoofer is suitable for applications requiring robust and clear low-frequency audio output, such as in professional audio systems, home theatre setups, and automotive sound systems. The Sintron 207956 employs advanced materials and construction techniques to ensure durability and consistent performance even under demanding conditions. This subwoofer is an essential component for audio engineers seeking to enhance sound quality in various environments.
Type Subwoofer
Impedance 4ω

Reviews

Be the first to submit a review

Trustpilot