Sintron 207955 Subwoofer 20 cm 100 W 4 Ω

MPN
207955
Brand
Sintron
EAN-13
4250019135804
Order Code
20-1811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Sintron 207955 Subwoofer 20 cm 100 W 4 O is a robust component engineered to deliver precise low-frequency sound reproduction. Featuring a 20-centimetre diameter, this subwoofer is capable of handling a nominal input power of 100 watts while maintaining an impedance of 4 ohms. Its design is optimal for incorporation into custom audio systems, including automotive sound systems and professional audio installations where reliable bass performance is essential. The product's construction ensures durability and consistency in various environmental conditions, making it suitable for integration into demanding applications such as professional stage audio equipment and high-fidelity home theatre systems.
Type Subwoofer
Impedance 4ω
Power - Rated 100W
Colour Black

Reviews

Be the first to submit a review

Trustpilot