Sintron 201730 Subwoofer 16.5 cm 150 W 4 Ω

MPN
201730
Brand
Sintron
EAN-13
4250019109270
Order Code
20-1791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £30.39 £25.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Sintron 201730 subwoofer features a robust design with a diameter of 16.5 cm, engineered to deliver a power output of up to 150 watts and an impedance of 4 ohms. This subwoofer is well-suited for high-fidelity audio systems where precise bass response is critical, such as home theatre setups and professional sound engineering environments. Its compact form factor allows for versatile installation options in space-constrained areas, while its performance specifications meet the stringent requirements of both home and commercial audio applications.
Type Subwoofer
Impedance 4ω
Colour Black, Silver (matt)

Reviews

Be the first to submit a review

Trustpilot