Sintron 201011 Speaker Wideband 30 cm 120 W 8 Ω Black

MPN
201011
Brand
Sintron
EAN-13
4250019109102
Order Code
20-1786
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Sintron 201011 is a wideband speaker featuring a 30 cm diameter, designed to deliver clear and powerful audio output with a maximum power handling of 120 watts and an impedance of 8 ohms. Its robust construction and black finish are conducive to professional audio applications, ensuring reliable performance in demanding environments. This speaker is well-suited for integration into public address systems, studio monitors, and custom audio installations where a broad frequency response and high efficiency are required. By providing consistent and accurate sound reproduction, the Sintron 201011 caters to the precise acoustic needs of engineers and audio technicians.
Type Wideband speaker
Impedance
Colour Black

Reviews

Be the first to submit a review

Trustpilot