Simax Desiccator with Knob Type Lid and Perforated Ceramic Disc 200mm

MPN
262D/200
Brand
Simax
EAN-13
8593419654411
Order Code
52-1987
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

Desiccator from Simax with a knobbed lid and a perforated ceramic disc ideal for laboratory use.


  • Made from borosilicate glass
  • Size 200mm
  • Overall diameter 269mm
  • Base diameter 190mm
  • Manufacturer's part 262D/200
Type Desiccator
Material Glass
Base diameter 190mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot