Simax Clear Graduated Lab Bottles 5000ml - Pack of 6

MPN
2070/5000
Brand
Simax
EAN-13
8593419604133
Order Code
52-3123
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £391.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 16/11/2026

Clear, graduated laboratory bottles from Simax with pouring ring and blue PP screw caps.


  • Capacity: 5000ml
  • Height: 330mm
  • Diameter: 186mm
  • Made from borosilicate glass
  • Complete with pouring ring and blue screw cap
  • Can be Autoclaved up to 140°C
  • Conforms to ISO 4796-1 and ISO GL45
  • Supplied in packs of 6
  • Manufacturer's part 2070/5000
Type Graduated bottle
Material Borosilicate glass
Capacity 5000ml
Diameter 186mm

Reviews

Be the first to submit a review

Trustpilot