Silex Technology E1335 DS-600 Gigabit USB 3.0 Device Server 2Port 10/100/1000LAN

MPN
E1335
EAN-13
4944406005350
Order Code
21-8676
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

In the professional business environment there are a number of USB devices, for example, scanners, printers, hard drives or cameras. USB Device Server Convert USB devices with USB cable length is limited in flexible network resources. In addition, enter the enterprise users the freedom to the conventional USB-devices can also be used in secure or virtual IT environments. Continue to allow the use of USB devices by more than one person, one after the other, resulting in an optimized cost-benefit ratio results and potential savings can be used. USB Device Server A USB Device Server is a network adapter, the Silex USB Virtual Link technology® used to USB-devices network-enabled. Practically every conceivable type of USB devices can be used via the network, just as you would using the USB cable connected. Existing software and drivers can be used further. SX Virtual Link Silex technology has the application software SX Virtual Link 4.0.0 or higher for Windows computer. It adds the computer a virtual USB port to the computer with the USB device exchanges data. The operating system behaves like a direct USB cable connection, although actually bi-directional communication is via a network connection. Higher data throughput The DS-600 corresponds to the USB 3.0 specification "Super Speed USB". Thus, the USB device server predecessor models with hi-speed is significantly superior. Even if the USB device produces large amounts of data, such as a document scanner, a rdx or HD-drive, the data in connection with this USB 3.0 Product transferred quickly and reliably. This makes it possible to increase the operating efficiency. Improved security In recent years, the safety requirements in relation to the illicit data scanning and intrusion into networks is significantly increased. Authentication, encryption, and access protection are important measures to ensure the confidentiality of the data. With this product, we support this development with the following 3 security features for professional computer networks: IEEE 802.1X authentication Compatible with authentication according to IEEE 802.1X. Supported protocols: EAP-TLS, EAP-TTLS, PEAP (PEAPv0) Data encryption with AES-256 Data encryption for networks with top-secret. Enables secure transmission of confidential data via the network cable. Password for USB-Port The password can be set individually for each USB port. This makes it easier to control who on a specific USB device Allowed to access. Support for various USB device types Isochronous data transfer mode Devices, such as industrial USB cameras (full and hi-speed) and speakers that require a continuous and real-time data transfer, can also be used in a network environment. Standard TCP/IP printing (LPR/RAW) The frequently used raw and LPR printing protocols are supported. The DS-600 can be used as a standard TCP/IP Print Server (without the use of software), as well as virtual print server for GDI and multi-function printer (by use of SX Virtual Link). NAS-Function (Network Attached Storage) USB storage media can be configured on the DS-600 as NAS. Use without connect via software. Multiple users can read or write. Supported formats: FAT12, FAT16, FAT32 Easy to set up Free software download from our website. (The Device Server Setup) to use the software following the instructions on the screen. ECO-mode To save power, the DS-600 the USB port power supply switch off automatically after a set period of inactivity. The ECOM ODE will stop automatically when the device is requested or is used, a print job starts or a storage medium as NAS is set up. USB-Hubs DS-600 supports the use of USB hub. This makes it possible to expand the number of connectable USB devices. For questions regarding the maximum number of USB-devices in a DS-600 please contact the Silex Technical Support.
Type USB Hub

Reviews

Be the first to submit a review

Trustpilot