SIKU 30385 Silent Wall & Ceiling Fan 240m³/h 15cm Ventilation

Image Representative of Range

SIKU 30385 Silent Wall & Ceiling Fan 240m³/h 15cm Ventilation

MPN
30385
Brand
SIKU
EAN-13
9003609303856
Order Code
12-9413
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £56.22 £53.20
10+ £51.60
50+ £51.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SIKU Silenta Wall and Ceiling Fan by SIKU offers a high airflow rate of 240 m³/h with a compact 15 cm size. This built-in fan, under model number 30385, is ideal for efficient air cooling in both wall and ceiling installations. Typical applications include home ventilation, improving indoor air quality and comfort.
Type Wall and ceiling fan
Air Flow 240m³/h
Power 20W
Colour White
Depth 13.2cm
Dimensions (W x H x D) 20.5 x 16.5 x 13.2 cm
Height 16.5cm
Max. noise generation 38dBA
Max. power consumption 20W
Misc Attribute 150 S
Noise emission (max.) 33dB
Output 292m³/h
Suitable for pipe Ø 15cm
Width 20.5cm

Reviews

Be the first to submit a review

Trustpilot