SIKU 30206 LDTL Wall/Ceiling Fan 230V 88m³/h 10cm Delay 2-30 Min

Image Representative of Range

SIKU 30206 LDTL Wall/Ceiling Fan 230V 88m³/h 10cm Delay 2-30 Min

MPN
30206
Brand
SIKU
EAN-13
9003609302064
Order Code
12-9408
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £65.93 £56.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by SIKU, the 100 LDTL Wall and Ceiling Fan operates at 230 V, providing air cooling capacity of 88 m³/h. This compact 10 cm built-in fan is ideal for ventilation in small to medium-sized spaces. It's commonly used for maintaining airflow in residential and commercial settings.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 88 m³/h
Power 14W
Colour White
Depth 12.6cm
Dimensions (W x H x D) 15 x 15 x 12.6 cm
Fan diameter 9.9cm
Fan speed (max) 2300 RPM
Fuse 0.085 A
Height 15cm
International Protection (IP) code IP34
Material Plastic
Max. noise generation 33dBA
Max. power consumption 14W
Misc Attribute Delayed shut-off relay:
Mounting Wall
Noise emission (max.) 33dB
Noise Level 33 dB
Nominal Voltage 230V
Number of fans 1 fan(s)
Number of Speeds 1
Output 88m³/h
Overheat protection Yes
Power consumption (max) 14 W
Product colour White
Quantity 1
Rotational speed 2300 U/min
Safety net Yes
Suitable for pipe Ø 10cm
Suitable location Bathroom, Kitchen, Restaurant, Toilet
Ventilation features With time-delay relay
Weight 600g
Width 15cm

Reviews

Be the first to submit a review

Trustpilot