Signal Construct ZALW081 8 Way Yellow LED Bar in Grey Housing

Image Representative of Range

Signal Construct ZALW081 8 Way Yellow LED Bar in Grey Housing

MPN
ZALW 081
EAN-13
2050000018749
Order Code
50-0777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.86
10+ £2.04
50+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

An 8-way mini LED array, with yellow LEDs in a grey housing, that combine small dimensions with a large light surface, with the active area of the LEDs approximately 5 x 2mm. The design of this array prevents light from spilling between LEDs.


  • IF 20mA
  • Straight pins for vertical mounting
  • Polarity marking on each individual element
  • Solder pins on a 5.08mm pitch
  • May be stacked together
  • Dimensions (L x W x H) 40.8 x 3.7 x 9mm
  • Housing to UL 94HB
Colour Yellow
Length 40.8mm
Number of LEDs 8
Forward Current 20mA
Height 9mm
Width 3.7mm
Housing to UL 94HB
Luminous Intensity 2.5mcd
Type LED linear array

Reviews

Be the first to submit a review

Trustpilot