Signal Construct ZAEW1032 10 Way LED Array Green 2.54mm Pitch

MPN
ZAEW1032
EAN-13
2050000009440
Order Code
50-0771
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

A green 10-way mini LED array that has a large illuminative area in a small housing dimensions, with the active surface of the fitted LED corresponding with a standard 5 x 2mm LED. To avoid cross-irradiation between the LEDs they are fully included in the housing. The LED housing is mounted in a right angled housing so that the LED array may be exchanged without the need for unsoldering/soldering. The assembly is designed for PCB mounting on a 2.54mm pitch.


  • Solder pins on a 2.54mm pitch
  • Overexposure is prevented by use of a light shaft
  • Precise pin positioning and V-shaped contact tips ensure problem-free mounting
  • Dimensions (L x W x H) 25.4 x 14 x 5mm
  • UL 94 HB Housing
Colour Green
Length 25.4mm
Number of LEDs 10
Height 5mm
Width 14mm
Luminous Intensity 3.7mcd
Type LED linear array

Reviews

Be the first to submit a review

Trustpilot