Signal Construct SML1089 LED Socket Polished Chrome 5mm LED Screw Mount

MPN
SML1089
EAN-13
2050000070457
Order Code
12-9388
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
78 in stock, despatched same dayAdditional 2 due on 20/05/2026

Signal Construct is the manufacturer of the SML1089 LED socket, a metal holder suitable for 5 mm LEDs with a screw fitting. It features a polished chrome finish and includes optics for enhanced light distribution. This LED socket is typically used in optoelectronic components and applications for securely mounting and positioning LEDs.
Type LED socket
Colour Chrome
Dimmable No
Fitting method M8 x 0.75
Material Metal
Misc Attribute 1 Polished chrome
Mounting Type Screw
Suitable For LED 5mm
Thread Size M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot