Signal Construct SLQ06L180 Light Pipe IP67 Chrome Ø3mm Fibre M6x0.5 Thread

MPN
SLQ06L180
EAN-13
2050007087878
Order Code
07-1053
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Signal Construct's SLQ06L180 is a through-hole mounting light pipe designed for fibre optic applications. This component facilitates the transmission of optical signals between optical transmitters and receivers. Typical uses include enhancing signal clarity in electronic devices utilising optical fibres.
Type Light pipe
Length 19mm
Lens Size 3mm
Material Metal
Dimensions (Ø x L) 3 mm x 19 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Box

Trustpilot