Signal Construct SLQ06L160 Light Pipe Metal Housing IP67 Ø3mm Fibre Cable

MPN
SLQ06L160
EAN-13
2050007089001
Order Code
07-1052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.00
10+ £1.85
100+ £1.73
500+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Signal Construct manufactures the SLQ06L160 Light Pipe, a fibre optic component designed for through-hole mounting. This product efficiently transmits light between optical transmitters and receivers using fibre optics. Typical applications include enhancing signal clarity in optical systems and communication devices.
Type Light pipe
Length 17mm
Lens Size 3mm
Material Metal
Dimensions (Ø x L) 3 mm x 17 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Folder

Reviews

Be the first to submit a review

Trustpilot