Signal Construct SLQ06L140 Light Pipe Chrome M6 Thread IP67 3mm Fibre

MPN
SLQ06L140
EAN-13
2050007087861
Order Code
07-1051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.95
10+ £1.85
100+ £1.77
500+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Signal Construct's SLQ06L140 is a light pipe designed for through-hole mounting. It primarily utilises fibre optic technology for efficient light transmission. This component is typically used in applications requiring optical transmitters and receivers to guide light from a source to a desired location.
Type Light pipe
Length 15mm
Lens Size 3mm
Material Metal
Dimensions (Ø x L) 3 mm x 15 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Box

Reviews

Be the first to submit a review

Trustpilot