Signal Construct SKIH10722A LED Indicator Green 12V Snap-in IP40 Arrow Shape

MPN
SKIH10722A
EAN-13
2050007088981
Order Code
07-1049
Country of Origin
Germany

Discontinued


Signal Construct's SKIH10722A LED indicator light is a green, versatile component designed for both 12 V DC and AC applications. This LED indicator is ideal for signalling and pilot light functions in electrical panels and control systems. Known for its reliability and durability, it is suited for a variety of industrial and consumer uses.
Type LED indicator light
Lamp/Lens Colour Green
Case Colour Green (transparent)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Material PC
Max. operating voltage 7V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 15mA
Packaging Type Tray
Recess Diameter 10mm

Trustpilot