Signal Construct Industrial Panel Indicators LED indicator light 618034

Signal Construct offers a group of LED indicators designed for electrical applications, featuring various voltage options, snap-in installation, and specific shapes, all with an IP40 protection rating.
Description Image Product Buy Pricing (Ex VAT) Operating Current Operating Voltage Type Lamp/Lens Colour Case Colour Connection IP Rating Material Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Moisture Sensitiviy Level (MSL) Packaging Type Recess Diameter
Signal Construct SKIH10722A LED Indicator Green 12V Snap-in IP40 Arrow Shape
Signal Construct SKIH10722A LED Indicator Green 12V Snap-in IP40 Arrow Shape
Order code: 07-1049
MPN: SKIH10722A
2+ £2.28
Price per unit Ex VAT
15mA LED indicator light Green Green (transparent) Type C CEE 7/16 plug 2.8mm IP40 PC 7V DC 70°C 6V DC -30°C 1 Tray 10mm
Signal Construct SKIU10728A LED Indicator Green 230V AC/130V DC IP40 Arrow
Signal Construct SKIU10728A LED Indicator Green 230V AC/130V DC IP40 Arrow
Standard range
Order code: 07-1050
MPN: SKIU10728A

Despatched within 4 working days - 58 in stock
2+ £2.50
Price per unit Ex VAT
2.2mA 6 - 7 V DC LED indicator light Green Green (transparent) Type C CEE 7/16 plug 2.8mm IP40 PC 7V DC 70°C 6V DC -30°C 1 Tray 10mm

Trustpilot