Signal Construct PGN25L330 Light Pipe Fibre Optic Cable Spherical Light Head

MPN
PGN25L330
EAN-13
2050007088806
Order Code
07-1019
Country of Origin
Germany

Discontinued


The Signal Construct PGN25L330 is a light pipe designed for through-hole mounting, facilitating optical signal transmission. It is suitable for fibre optic applications, acting as a conduit between transmitters and receivers. Typically, this component is used in devices requiring reliable optical signal transfer.
Type Light pipe
Length 34mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 34 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Trustpilot