Signal Construct PGN25L270 Light Pipe Through-hole Mounting PMMA

MPN
PGN25L270
EAN-13
2050007088790
Order Code
07-1018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.215
100+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,207 in stock

Produced by Signal Construct, the PGN25L270 is a versatile light pipe designed for through-hole mounting. Its key features include the use of fibre optic technology, facilitating efficient light transmission between optical transmitters and receivers. This product is ideal for applications in optical fibre communication systems, enhancing signal clarity and reliability.
Type Light pipe
Length 28mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 28 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot