Signal Construct PGN25L145 Light Pipe Single Fibre Optic Plexiglass Ø 2.6 mm

MPN
PGN25L145
EAN-13
2050007088769
Order Code
07-1015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.215
100+ £0.189
500+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,159 in stock

Signal Construct PGN25L145 Light Pipe is designed for through-hole mounting. It features fibre-optic technology for efficient light transmission. This product is typically used in optical transmitters and receivers.
Type Light pipe
Length 15.5mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 15.5 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot