Signal Construct MWTG5714 5.6mm 24-28VAC/DC Yellow LED Indicator MG5.7

MPN
MWTG5714
EAN-13
2050001260734
Order Code
50-3013
Country of Origin
Germany
View Full Product Range (5)

Discontinued


This 5.7mm yellow LED panel indicator has a design of reflector and diverging lens that gives it a wide viewing angle similar to that of a more expensive multi-chip LED. The lamp is capable of bipolar working and is suitable for AC and DC operation.


  • Operating voltage 24 to 28V AC/DC
  • MG base
  • Push-fit mounting
  • 5.7mm Body for mounting in a ø5.8mm cut out
  • Lifetime 50,000 hours
Lamp/Lens Colour Yellow
Voltage 24V
Diameter 8 mm
Brightness (mcd) 400mcd
Current 12.2mA
Size 5.6mm
View Angle 160°

Trustpilot