Signal Construct Multi-Look LED Recessed Panel Indicators 5.7mm AC/DC MG

These 5.7mm LED panel indicators have a design of reflector and diverging lens that give them a wide viewing angle similar to that of a more expensive multi-chip LED. The lamps are capable of bipolar working and are suitable for AC and DC operation.

  • Available in several colours
  • Operating voltage 24 to 28V AC/DC
  • MG base
  • Push-fit mounting
  • 5.7mm Body for mounting in a ø5.8mm cut out
  • Lifetime 50,000 hours
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Type Brightness (mcd) Current View Angle Voltage Diameter Size
Signal Construct MWTG5704 5.6mm 24-28VAC/DC Red LED Indicator MG5.7
Signal Construct MWTG5704 5.6mm 24-28VAC/DC Red LED Indicator MG5.7
Standard range
Order code: 50-3012
MPN: MWTG5704

Despatched within 4 working days - 39 in stock
2+ £3.37
Price per unit Ex VAT
Red LED indicator light 400mcd 12.2mA 160° 24V 8 mm 5.6mm
Signal Construct MWTG5714 5.6mm 24-28VAC/DC Yellow LED Indicator MG5.7
Signal Construct MWTG5714 5.6mm 24-28VAC/DC Yellow LED Indicator MG5.7
Order code: 50-3013
MPN: MWTG5714
2+ £3.42
Price per unit Ex VAT
Yellow 400mcd 12.2mA 160° 24V 8 mm 5.6mm
Signal Construct MWTG5774 5.6mm 24-28VAC/DC Ultra Green LED Indicator MG5.7
Signal Construct MWTG5774 5.6mm 24-28VAC/DC Ultra Green LED Indicator MG5.7
Order code: 50-3016
MPN: MWTG5774
1+ £5.13
Price per unit Ex VAT
Ultra green LED indicator light 650mcd 11.6mA 80° 24V 8 mm 5.6mm
Signal Construct MWTG5754 5.6mm 24-28VAC/DC Warm White LED Indicator MG5.7
Signal Construct MWTG5754 5.6mm 24-28VAC/DC Warm White LED Indicator MG5.7
Standard range
Order code: 50-3014
MPN: MWTG5754

Despatched within 4 working days - 7 in stock
1+ £6.83
5+ £6.11
10+ £5.19
Price per unit Ex VAT
Warm white LED indicator light 450mcd 11.6mA 80° 24V 8 mm 5.6mm
Signal Construct MWTG5764 5.6mm 24-28VAC/DC White LED Indicator MG5.7
Signal Construct MWTG5764 5.6mm 24-28VAC/DC White LED Indicator MG5.7
Order code: 50-3015
MPN: MWTG5764
1+ £5.31
Price per unit Ex VAT
White LED indicator light 500mcd 11.6mA 80° 24V 8 mm 5.6mm

Trustpilot