Signal Construct MWTG5704 5.6mm 24-28VAC/DC Red LED Indicator MG5.7

MPN
MWTG5704
EAN-13
2050001260727
Order Code
50-3012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

This 5.7mm red LED panel indicator has a design of reflector and diverging lens that gives it a wide viewing angle similar to that of a more expensive multi-chip LED. The lamp is capable of bipolar working and is suitable for AC and DC operation.


  • Operating voltage 24 to 28V AC/DC
  • MG base
  • Push-fit mounting
  • 5.7mm Body for mounting in a ø5.8mm cut out
  • Lifetime 50,000 hours
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V
Diameter 8 mm
Brightness (mcd) 400mcd
Current 12.2mA
Size 5.6mm
View Angle 160°

Reviews

Be the first to submit a review

Trustpilot