Signal Construct MWTB8474 LED Indicator Light Green 24V AC/DC 400mcd

MPN
MWTB8474
EAN-13
2050005237282
Order Code
07-1001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.57
10+ £6.04
50+ £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Signal Construct MWTB8474 LED indicator light is a durable component designed for both 24 V AC and DC applications, providing a bright green illumination with an intensity of 400 millicandela. Manufactured by Signal Construct, it serves as an efficient LED pilot light for control panels and signalling devices. Its reliable performance is suitable for industrial automation and equipment monitoring systems.
Type LED indicator light
Colour Green
Dimmable No
Base B8.0-12 (EBSR/BAX) similar
Operating Voltage 24 to 28V
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15 mm
Energy efficiency rating n.rel.
Length 15mm
Lifespan 60000h
Light intensity I(V) 400mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTB 8474
Radiation Angle 160°
Rating 12mA

Reviews

Be the first to submit a review

Trustpilot