Signal Construct MWMB2559BR LED Indicator Warm White BA9s 12-48V DC/AC

MPN
MWMB2559BR
EAN-13
2050001828217
Order Code
12-9358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Signal Construct manufactures the MWMB2559BR LED indicator light, which features a warm white glow and is compatible with BA9s sockets. It operates on a range of voltages including 12 V and 24 V both DC and AC, as well as 48 V DC and AC, with a brightness of 1250 mcd. This versatile light is typically used for panel indicators, status signals, and other pilot light applications in various electrical systems.
Type LED indicator light
Lamp/Lens Colour Warm white
Voltage 8, 8 - 48, 48 V DC, V AC
(Ø) 9.7mm
Base BA9s
Dimensions (Ø x H) 9.7 mm x 25 mm
Height 25mm
Lifespan 60000h
Light intensity I(V) 1250mcd
Misc Attribute MWMB 2559 BR
Operating Current 20mA
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot