Signal Construct MWKE2264 Multi-Look LED Bulb White E10 24V DC/AC Diffuser Lens

MPN
MWKE2264
EAN-13
2050007088677
Order Code
07-0991
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Signal Construct's MWKE2264 LED bulb is a white indicator light designed for E10 sockets with 24 V DC/AC compatibility. The bulb serves as an energy-efficient pilot light, ideal for use in control panels and electrical equipment. It ensures reliable visibility and longevity in industrial and commercial applications.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 24V
Colour Temperature Range 4500 K
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot