Signal Construct MWCE22629 Multi-Look LED Panel Indicator White 12V E10

MPN
MWCE22629
Order Code
50-0540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.28
5+ £9.69
10+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A white 12V 9.7mm LED panel indicator that is of the screw-in type. The design of this solid state lamp, with its special combination of reflector and concave lens, produces a device that has a radiation pattern similar to multiple-die LEDs. The LED indicator also features an integrated resistor with a full-wave rectifier so that the LED can work with both AC and DC.


  • Base E10
  • Viewing angle 160°
  • –40°C to +70°C
  • Dimensions Ø9.7 x 22mm
  • Operational life 50,000 hours
Type LED indicator light
Lamp/Lens Colour White
Voltage 12V
Diameter 22mm
Brightness (mcd) 1200mcd
Current 13mA
Size 9.7mm

Reviews

Be the first to submit a review

Trustpilot