Signal Construct MBRS150864A LED Bulb BA15s 24V 360° Light Shockproof

MPN
MBRS150864A
EAN-13
2050007086314
Order Code
07-0954
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Signal Construct MBRS150864A is a versatile LED bulb suitable for 24 V DC/AC systems. It functions as an LED indicator light, often utilized in signalling and pilot light applications. Known for its reliability and efficiency, it serves effectively in both commercial and industrial environments.
Type LED bulb
Colour White
Dimmable No
Base BA15s
Operating Voltage 24V
Colour Temperature Range 4500 K
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot