Signal Construct MBRE141278A LED Bulb Green E14 230V 12 Chip LEDs

MPN
MBRE141278A
EAN-13
2050007086307
Order Code
07-0953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Signal Construct MBRE141278A LED bulb is a green E14 pilot light suitable for both DC and AC 230V applications. Known for its bright illumination and energy efficiency, it's an ideal choice for indicator purposes. This LED bulb is commonly used in control panels and equipment displays.
Type LED bulb
Colour Green
Dimmable No
Base E14
Operating Voltage 230V
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot