Signal Construct SKIU10728A LED Indicator Green 230V AC/130V DC IP40 Arrow

MPN
SKIU10728A
EAN-13
2050007088998
Order Code
07-1050
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Operating Current:

    2.2mA 15mA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Signal Construct's SKIU10728A LED indicator light is designed for use with 230 V AC and 130 V DC power sources. This green LED pilot light is ideal for indicating system status in various electrical panels and machinery. It is commonly used in industrial and commercial applications for clear and reliable status indication.
Type LED indicator light
Lamp/Lens Colour Green
Case Colour Green (transparent)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Material PC
Max. operating voltage 7V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.2mA
Operating Voltage 6 - 7 V DC
Packaging Type Tray
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot