Signal Construct DUHS35820 8 Way LED Array Red 5.08mm Pitch

MPN
DUHS35820
EAN-13
2050000009532
Order Code
50-0772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.85
100+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

This red 8-way LED array has a design that allows the elements to be separated at predetermined breaking points so that smaller arrays may be formed.


  • Uses 3mm LEDs
  • Right angled pins for horizontal mounting
  • Polarity marking on each individual element
  • Solder pins on a 5.08mm pitch
  • Dimensions (L x W x H) 40 x 4.8 x 9.1mm
  • UL 94V-0 Housing
Colour Red
Forward Voltage 2V
Length 40mm
Number of LEDs 8
Height 9.1mm
Width 4.8mm
Luminous Intensity 10mcd
Type LED linear array
Uses 3mm LEDs

Reviews

Be the first to submit a review

Trustpilot