Signal Construct DUH Series 8-Way LED Array 5.08mm Pitch Horizontal Mounting

These 8-way LED arrays are available in several colours and have a design that allows the elements to be separated at predetermined breaking points so that smaller arrays may be formed.

  • Uses 3mm LEDs
  • Right angled pins for horizontal mounting
  • Polarity marking on each individual element
  • Solder pins on a 5.08mm pitch
  • Dimensions (L x W x H) 40 x 4.8 x 9.1mm
  • UL 94V-0 Housing
Description Image Product Buy Pricing (Ex VAT) Colour Forward Voltage Luminous Intensity Uses Length Number of LEDs Height Width Type
Signal Construct DUHS35820 8 Way LED Array Red 5.08mm Pitch
Signal Construct DUHS35820 8 Way LED Array Red 5.08mm Pitch
Standard range
Order code: 50-0772
MPN: DUHS35820

Despatched within 4 working days - 40 in stock
2+ £2.01
10+ £1.85
100+ £1.75
Price per unit Ex VAT
Red 2V 10mcd 3mm LEDs 40mm 8 9.1mm 4.8mm LED linear array
Signal Construct DUHS35822 8 Way LED Array Green 5.08mm Pitch
Signal Construct DUHS35822 8 Way LED Array Green 5.08mm Pitch
Standard range
Order code: 50-0774
MPN: DUHS35822

Despatched within 4 working days - 113 in stock
2+ £2.19
Price per unit Ex VAT
Green 2.2V 12mcd 40mm 8 9.1mm 4.8mm LED linear array

Trustpilot