Signal Construct DAH50200 LED Spacer For 5mm BlaC.K Keeps LED Distance

Order Code:

12-9352

Brand: Signal Construct MPN: DAH50200 EAN-13: 2050000065613
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
808 in stock, despatched in 4 working days

Signal Construct's DAH50200 is a black LED spacer suitable for 5 mm LEDs. It serves as a reliable LED holder, ensuring correct positioning and insulation. This component is typically used in electronics for maintaining LED stability and alignment in devices.
Type LED spacer
(Ø) 7mm
Dim (Ø x H) 7 mm x 20 mm
Factory colour Black
Height 20mm
Misc Attribute DAH 50200
Suitable For LED 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot