Signal Construct DAH50150 LED Spacer BlaC.K For 5mm LED Maintains Distance

Order Code:

12-9351

Brand: Signal Construct MPN: DAH50150 EAN-13: 2050000065576
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
485 in stock, despatched in 4 working days

The Signal Construct DAH50150 is a black LED spacer designed for use with 5 mm LEDs. It provides a 15.2 mm spacing, ensuring optimal LED positioning in electronic assemblies. Commonly used in optoelectronics, it helps maintain the alignment and stability of LEDs in various components and devices.
Type LED spacer
(Ø) 7mm
Dim (Ø x H) 7 mm x 15 mm
Factory colour Black
Height 15mm
Misc Attribute DAH 50152
Suitable For LED 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot