Signal Construct DAH50100 LED Spacer 1x BlaC.K for 5mm LED PCB Front Plate

Order Code:

12-9350

Brand: Signal Construct MPN: DAH50100 EAN-13: 2050000065392
Qty Unit Price (Ex VAT)
50+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
497 in stock, despatched in 4 working days

The Signal Construct DAH50100 LED spacer is a black component designed to hold and position 5 mm LEDs. It ensures proper alignment and spacing in electronic assemblies. This spacer is typically used in optoelectronic applications to maintain consistent LED placement.
Type LED spacer
(Ø) 7mm
Dim (Ø x H) 7 mm x 10 mm
Factory colour Black
Height 10mm
Misc Attribute DISTANCE.F. 5mm
Suitable For LED 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot