Signal Construct DAH50060 LED Spacer BlaC.K for 5mm LED PCB/Front Plate Use

Order Code:

12-9349

Brand: Signal Construct MPN: DAH50060 EAN-13: 2050000065309
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
858 in stock, despatched in 4 working days

Signal Construct's DAH50060 is a black LED spacer suitable for 5 mm LEDs. This component aids in precisely positioning LEDs within electronic assemblies. It's typically used in optoelectronic applications for optimal LED alignment and insulation.
Type LED spacer
(Ø) 7mm
Dim (Ø x H) 7 mm x 6 mm
Factory colour Black
Height 6mm
Misc Attribute DAH 50/51
Suitable For LED 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot