Sigel GL514 Glass board (magnetic) Artverum (W x H) 600mm x 400mm Rose

MPN
GL514
Brand
Sigel
EAN-13
4004360794810
Order Code
21-8653
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £83.91 £73.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Matt glass magnetic board Artverum in friendly Rosé. The matt surface minimizes reflections and remains almost free of reflection when photographing. Artverum Glass-Magnetboards are awarded several international design awards. Magnetic adhesive with SuperDym-/Neodymium magnets and WITH Sigel markers can be optimally written. Made of safety glass (ESG, EN 12150-1). The frameless suspension lets the glass magnetic board float freely in front of the wall. The TUV and GS-tested product safety and the TUV-tested suspension ensure a secure hold in portrait and landscape format. The size of the agile board is 60 x 40 cm. Three extra-strong SuperDym magnets and mounting materials are included in the delivery.
Type Magnetic board

Reviews

Be the first to submit a review

Trustpilot