Sigel GA111 Display ledge transparent material 50 cm length

MPN
GA111
Brand
Sigel
EAN-13
4004360857348
Order Code
20-1511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 07/10/2026

Sigel GA111 is a display ledge manufactured from transparent acrylic material, designed for use in various display applications. With dimensions of 50 cm in length, 5 cm in width, and 8 cm in height, this part is ideal for creating gallery boards or decoration rails, providing a neat solution for wall-mounted displays. The acrylic construction offers durability and clarity, allowing the displayed items to be showcased effectively without obstruction. Common engineering applications include use in retail environments for product display, in office or home settings to showcase art or photography, and in exhibition spaces where modular and versatile display systems are required. The display ledge is designed for easy installation, typically involving screwing onto walls, which ensures a secure and stable mounting for a range of decorative items.
Type Display board
Paper Size N/A
Colour Transparent

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot