Sigel BA701 Neodym magnet C5 Cylinder Silver 10mm x 10mm 10 pcs

MPN
BA701
Brand
Sigel
EAN-13
4004360794391
Order Code
20-1436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.84 £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Sigel BA701 presents the C5 Neodym magnet in a cylinder shape, measuring 10 mm in diameter and 10 mm in length, and is sold in a set of 10 pieces. Known for its strong magnetic properties, this product is designed using a rare-earth material, which offers a high level of magnetic strength and performance in a compact form. Ideal for applications in engineering fields that require robust magnetic solutions, such as in the construction of magnetic sensors, electric motors, or precision holding operations, this magnet is suitable for use in both prototyping and production settings, facilitating tasks that demand reliable and efficient magnetic force.
Type Cylindrical Magnet
Material Neodymium
Size 10 x 10mm
Colour Silver

Reviews

Be the first to submit a review

Trustpilot