Sievert 600003 Transport Case for Hot Air Accessories Empty 1 piece

MPN
600003
Brand
Sievert
EAN-13
7314526000035
Order Code
10-6160
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Sievert 600003 Transport case is a sturdy and reliable storage solution designed for safely carrying gas burners. Manufactured by Sievert, it is ideal for professionals who require efficient equipment transportation. Typical applications include securely transporting and organising essential tools for field work or job sites.
Type Transport case
Dimensions (L x W x H) 390 x 190 x 121 mm
Height 121mm
Length 390mm
Weight 1200g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot