Sievert 334791 Heatshrink Burner Soft Flame for Shrink Tubes 2 Bar

MPN
334791
Brand
Sievert
EAN-13
7314523347911
Order Code
10-6154
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £106.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sievert 334791 Heatshrink burner, manufactured by Sievert, is designed for efficient and precise heat application. It is a part of the Promatic range and features a robust construction for professional use. Typical applications include heat-shrinking tasks in electrical work and cable management.
Type Heatshrink burner
Length 240mm
Maximum Power 5.9kW
Weight 200g

Reviews

Be the first to submit a review

Trustpilot