Sievert 334401 Soft Soldering Torch Optimal Pressure 2 Bar

MPN
334401
Brand
Sievert
EAN-13
7314523344019
Order Code
10-6152
Country of Origin
Estonia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sievert 334401 is a soft soldering torch, ideal for precision soldering tasks. It features a 25mm burner, making it suitable for delicate applications in plumbing and electronics. This torch is designed by Sievert for use in soft soldering tasks requiring accuracy and control.
Type Soft soldering torch
Length 220mm
Maximum Power 7.4kW
Weight 162g

Reviews

Be the first to submit a review

Trustpilot