Sievert 297512 Pinch Roller 28-33mm Silicone Ball Bearing Ergonomic Handle

MPN
297512
Brand
Sievert
EAN-13
7314522975122
Order Code
10-6146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.36 £51.76
10+ £50.21
50+ £50.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Sievert 297512 Pinch roller is a durable tool with dimensions of 28 mm by 33 mm. Its robust construction makes it ideal for professional use in applying consistent pressure for uniform surface treatment. Typical applications include work in roofing, flooring, and other construction tasks where precise pressure application is needed.
Type Pinch roller
(Ø) 33mm
Weight 155g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot