Siemens VZ16GALL Vacuum cleaner bag multi-pack for high-performance cleaning

MPN
VZ16GALL
EAN-13
4242003824849
Order Code
17-5841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.04 £34.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Siemens Hausgeräte, part number VZ16GALL, presents a vacuum cleaner bag multi-pack designed to optimise cleaning performance. This multi-pack contains sixteen high-quality vacuum cleaner bags, engineered to meet rigorous efficiency standards in particulate containment and air filtration. As critical vacuum cleaner accessories, these bags are compatible with various Siemens models and are essential for maintaining the integrity of airflow and suction capabilities in high-demand cleaning environments. Typically utilised in both residential and commercial settings, the VZ16GALL enables users to achieve consistent cleaning results while ensuring the longevity and efficacy of the vacuum equipment. This product is identifiable by the global trade item number 04242003824849, aligning with Siemens Hausgeräte's commitment to durable and effective vacuum cleaner solutions.
Type Vacuum cleaner bag multi-pack
Compatible With Universal
Content 16
Number of dust bags 16 pc(s)
Package depth 165mm
Package height 285mm
Package width 240mm
Product colour White
Product Type Dust bag

Reviews

Be the first to submit a review

Trustpilot