Siemens VSZ3B212 Vacuum cleaner 700 W with dust bags and hard floor brush

MPN
VSZ3B212
EAN-13
4242003782729
Order Code
17-5837
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Siemens Hausgeräte's VSZ3B212, also known by its alternate description 1527039, is designed to deliver efficient cleaning performance with its 700 W motor. This vacuum cleaner is engineered for optimal dust collection, utilising dust bags for containment and a specialised hard floor brush to enhance debris removal on non-carpeted surfaces. Its robust build employs advanced suction technology, making it suitable for maintaining hygienic conditions in residential settings, as well as in light commercial environments such as small offices or shops. The VSZ3B212's design prioritises energy efficiency and durability, ensuring long-term reliable operation for users who require consistent cleaning functionality. This product exemplifies Siemens' commitment to delivering precision-engineered solutions tailored to modern cleaning requirements.
Type Vacuum cleaner
Colour Black
Capacity 4L
Cable Length 8.00m
AC input frequency 50 Hz
Annual energy consumption 34 kWh
Automatic cord rewinder Yes
Carrying handle(s) Yes
Cleaning surfaces Carpet, Hard floor
Cleaning type Dry
Cord Length 7m
Cord storage Yes
Crevice tool Yes
Current 10 A
Depth 400mm
Dimensions (L x W x H) 400 x 287 x 255 mm
Dust capacity 4 L
Dust container type Dust bag
Filter system Hygiene filter for clean Ausblasluft
Flexible hose Yes
Height 255mm
Length 400mm
Maximum input power 600 W
Noise Level 74 dB
Operating radius 10m
Package weight 6.3kg
Power 700W
Power Consumption (Max.) 700W
Power control Electronic
Product colour Black
Product Type Vacuum cleaner
Proper use Home
Radius of operations 10m
Removable filter Yes
Tube type Telescopic
Upholstery nozzle included Yes
Vacuum control Electronically
Vacuum technology Dry
Variable power Yes
Weight 5.9kg
Width 287mm

Reviews

Be the first to submit a review

Trustpilot