Siemens Thermocouple Sensor/actuator connector 613717

Siemens Brand: Siemens
Siemens provides a range of connectors designed for industrial automation, featuring multiple pins and varying lengths, suitable for sensor and actuator integration.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Package depth Package height Package width Weight Type Number of Contacts Ambient temperature Coating housing Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Connection Connector 1 Orienation Contact Type Degree of protection (IP), mounted Diameter connector For cable outer diameter Housing Material
Siemens 6GK19010DB206AA0 SINAMICS 4-pin sensor/actuator connector
Siemens 6GK19010DB206AA0 SINAMICS 4-pin sensor/actuator connector
Standard range
Order code: 07-0781
MPN: 6GK19010DB206AA0

18 in stock, despatched in 4 working days
1+ £35.82
Price per unit Ex VAT
6GK1901-0DB20-6AA0 2.7mm 8.6mm 2.8mm 0 Sensor/actuator connector 4 -40 - 85°C N/A N/A N/A N/A N/A M12 plug 180° N/A N/A N/A N/A N/A
Siemens 6GK19050EA106AA0 connector: 4 pins 1m unshielded SIMATIC
Siemens 6GK19050EA106AA0 connector: 4 pins 1m unshielded SIMATIC
Standard range
Order code: 07-0799
MPN: 6GK19050EA106AA0

4 in stock, despatched in 4 working days
1+ £45.96
Price per unit Ex VAT
6GK1905-0EA10-6AA0 Sensor/actuator connector 4 -40 - 85°C N/A N/A N/A N/A N/A M12 plug 180° N/A N/A N/A N/A N/A


Trustpilot