Siemens 6GK19050EA106AA0 connector: 4 pins 1m unshielded SIMATIC

Image Representative of Range

Siemens 6GK19050EA106AA0 connector: 4 pins 1m unshielded SIMATIC

Order Code:

07-0799

Brand: Siemens MPN: 6GK19050EA106AA0 EAN-13: 4019169855457
  • Quickly find another product in this range by Misc Attribute:

    6GK1901-0DB20-6AA0 6GK1905-0EA10-6AA0
Qty Unit Price (Ex VAT)
1+ £45.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Siemens sensor/actuator connector, model 6GK19050EA106AA0, features four pins designed for robust and reliable connectivity. Manufactured by Siemens, this connector is ideal for integrating sensors and actuators in industrial applications. It is particularly suitable for settings requiring reliable data transmission and connectivity solutions.
Type Sensor/actuator connector
Ambient temperature -40 - 85°C
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Connection M12 plug
Connector 1 Orienation 180°
Contact Type N/A
Degree of protection (IP), mounted N/A
Diameter connector N/A
For cable outer diameter N/A
Housing Material N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP65/IP67
Material of contact surface N/A
Material thread ring N/A
Max. temperature +85°C
Min. number of insertion cycles N/A
Min. temperature -40°C
Misc Attribute 6GK1905-0EA10-6AA0
Number of control contacts N/A
Number of data contacts N/A
Number of power contacts N/A
Overvoltage category N/A
Pollution degree 2
Rated current In N/A
Rated voltage N/A
Screened N/A
Seal type Screw-on
Thread size M N/A
Type of electric connection N/A
Type of housing N/A
Type of locking N/A
With protective conductor N/A
With status indication N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot