Siemens 6GK19010DB206AA0 SINAMICS 4-pin sensor/actuator connector

Image Representative of Range

Siemens 6GK19010DB206AA0 SINAMICS 4-pin sensor/actuator connector

Order Code:

07-0781

Brand: Siemens MPN: 6GK19010DB206AA0 EAN-13: 4019169852333
  • Quickly find another product in this range by Misc Attribute:

    6GK1901-0DB20-6AA0 6GK1905-0EA10-6AA0
Qty Unit Price (Ex VAT)
1+ £35.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Siemens sensor/actuator connector, model 6GK19010DB206AA0, features four pins and is suitable for various industrial applications. Designed for robust performance, it is ideal for connecting sensors and actuators efficiently. This connector is commonly used in automation systems to ensure reliable signal transmission.
Type Sensor/actuator connector
Ambient temperature -40 - 85°C
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Connection M12 plug
Connector 1 Orienation 180°
Contact Type N/A
Degree of protection (IP), mounted N/A
Diameter connector N/A
For cable outer diameter N/A
Housing Material N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP65/IP67
Material of contact surface N/A
Material thread ring N/A
Max. temperature +85°C
Min. number of insertion cycles N/A
Min. temperature -40°C
Misc Attribute 6GK1901-0DB20-6AA0
Number of control contacts N/A
Number of data contacts N/A
Number of power contacts N/A
Overvoltage category N/A
Package depth 2.7mm
Package height 8.6mm
Package width 2.8mm
Pollution degree 2
Rated current In N/A
Rated voltage N/A
Screened N/A
Seal type Screw-on
Thread size M N/A
Type of electric connection N/A
Type of housing N/A
Type of locking N/A
With protective conductor N/A
With status indication N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot