Siemens Thermocouple 613716

Siemens Brand: Siemens
The Siemens group of products includes pre-assembled PROFIBUS cables and silicone-free Ethernet cords, each designed for reliable connectivity.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Colour Connector 2 Length Type Cable Type Cable standard Category Conductor Cross Section Connector 1 gender Connector 2 gender Diameter conductor Connector contacts plating Data transfer rate Material IP Rating Jacket Material Min. permitted bending radius, moving application with forced guidance Min. permitted bending radius, moving application/free movement Min. permitted bending radius, stationary application/permanent installation
Siemens 6XV18302AH50 plug-in cable pre-assembled 5 m PROFIBUS
Siemens 6XV18302AH50 plug-in cable pre-assembled 5 m PROFIBUS
Extended range
Order code: 07-0846
MPN: 6XV18302AH50

Back order - 96 availableBack-order availability date - 29/10/2026
1+ £175.20
Price per unit Ex VAT
Black 5m 6XV1830-2AH50 N/A N/A 0.65mm 0.65mm Other 75 75 75
Siemens 6XV18502GH20 Ethernet cord RJ45/RJ45 2m silicone-free suitable
Siemens 6XV18502GH20 Ethernet cord RJ45/RJ45 2m silicone-free suitable
Standard range
Order code: 07-0847
MPN: 6XV18502GH20

Despatched within 4 working days - 17 in stock
1+ £15.53
Price per unit Ex VAT
RJ45 Green RJ-45 2m 6XV1850-2GH20 Crossover cable Cat5 7 0.48mm Male Male 0.48mm Copper 100 Mbit/s Polyvinyl chloride (PVC) IP20 Polyvinyl chloride (PVC) 42 42 42

Trustpilot