Siemens 6XV18502GH20 Ethernet cord RJ45/RJ45 2m silicone-free suitable

MPN
6XV18502GH20
Brand
Siemens
EAN-13
4019169401630
Order Code
07-0847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Siemens 6XV1850-2GH20 is a Industrial Ethernet cable designed for reliable data transmission. It features a robust, oil-resistant sheath suitable for harsh environments. Common applications include connecting industrial network components in factory automation and process control.
Connector 1 RJ45
Connector 2 RJ-45
Colour Green
Length 2m
Type 6XV1850-2GH20
Approved type of underground installation N/A
Armouring/reinforcement N/A
AWG size N/A
Cable geometry N/A
Cable height approximate N/A
Cable standard Cat5
Cable Type Crossover cable
Cable type according to BS 4737-3.30 N/A
Cable width approximate N/A
Category 7
Certified for shipboard application N/A
Characteristic impedance N/A
Circuit integrity according to DIN 4102-12 N/A
Circuit integrity according to IEC 60331-23 N/A
Colour outer sheath N/A
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Compliant with BT (British Telecom) specification N/A
Conductor category N/A
Conductor Cross Section 0.48mm
Conductor Material N/A
Conductor surface N/A
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Copper
Core identification N/A
Core identification according to HD 308 S2 N/A
Data transfer rate 100 Mbit/s
Diameter conductor 0.48mm
Drain wire N/A
Duplex N/A
Flame retardant according to IEC 60332-1-2 N/A
Flame retardant according to IEC 60332-3-21 (Cat A F/R) N/A
Flame retardant according to IEC 60332-3-22 (Cat A) N/A
Flame retardant according to IEC 60332-3-23 (Cat B) N/A
Flame retardant according to IEC 60332-3-24 (Cat C) N/A
Flame retardant according to IEC 60332-3-25 (Cat D) N/A
Halogen free according to EN IEC 60754-1 N/A
Halogen free according to EN IEC 60754-2 N/A
Halogen free according to EN IEC 60754-3 N/A
IP Rating IP20
Jacket Material Polyvinyl chloride (PVC)
Longitudinal water blocking cable N/A
Low smoke according to EN IEC 61034-2 N/A
Material Polyvinyl chloride (PVC)
Material armouring N/A
Material core insulation N/A
Material outer sheath N/A
Max. tensile strength during installation N/A
Min. permitted bending radius, moving application with forced guidance 42
Min. permitted bending radius, moving application/free movement 42
Min. permitted bending radius, stationary application/permanent installation 42
Misc Attribute 6XV1850-2GH20
Nominal cross section conductor N/A
Nominal voltage U N/A
Number of Cores 4
Number of sheath layers N/A
Number of stranding elements 2
NVP value N/A
Oil resistant according to EN IEC 60811-404 N/A
Operating temperature (T-T) -25 - 80°C
Outer diameter approximate N/A
Package depth 35mm
Package height 180mm
Package width 259.9mm
Permitted cable outer temperature after assembling without vibration -40 - 70°C
Permitted cable outer temperature during assembling/handling -40 - 70°C
Plug and Play Yes
Protective sheath N/A
Quantity per pack 1 pc(s)
Radial water blocking cable N/A
Reaction-to-fire according to EN 13501-6: Acidity N/A
Reaction-to-fire according to EN 13501-6: Class N/A
Reaction-to-fire according to EN 13501-6: Flaming droplets/particles N/A
Reaction-to-fire according to EN 13501-6: Smoke production N/A
Rip cord colour according to BS 4737-3.30 N/A
Screen over stranding N/A
Screen over stranding element N/A
Segregation class according to EN 50174-2 N/A
Specification core insulation N/A
Specification material outer sheath N/A
Storage temperature (T-T) -40 - 70°C
Stranding N/A
Stranding element Pairs
Suitable as computer data cable N/A
Suitable as signalling cable N/A
Suitable as telephone cable N/A
Suitable for underground installation false
Suitable for use as security alarm cable N/A
UV resistant N/A
Weight 83.9g
With rip cord N/A
With rodent protection N/A

Reviews

Be the first to submit a review

Trustpilot